TPSMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPSMC

TPSMC13A

DigiKey Part Number
F6515TR-ND - Tape & Reel (TR)
F6515CT-ND - Cut Tape (CT)
F6515DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMC13A
Description
TVS DIODE 11.1VWM 18.2V DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18.2V Clamp 83.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
cms-datasheet
 cms-datasheet
EDA/CAD Models
TPSMC13A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
83.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,530
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1₹96.73000₹96.73
10₹60.78700₹607.87
100₹40.02170₹4,002.17
500₹31.09272₹15,546.36
1,000₹28.21843₹28,218.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
3,000₹23.57940₹70,738.20
6,000₹22.18500₹1,33,110.00
Manufacturers Standard Package