



TS250-130F-RB-2 | |
|---|---|
DigiKey Part Number | TS250-130F-RB-2TR-ND - Tape & Reel (TR) TS250-130F-RB-2CT-ND - Cut Tape (CT) TS250-130F-RB-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS250-130F-RB-2 |
Description | PTC RESET FUSE 60V 130MA 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (600V Int) 130 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (600V Int) | |
Current - Hold (Ih) (Max) | 130 mA | |
Current - Trip (It) | 260 mA | |
Current - Max | 1 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 9 Ohms | |
Resistance - Post Trip (R1) (Max) | 20 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.352" L x 0.291" W (8.95mm x 7.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.134" (3.40mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹132.32000 | ₹132.32 |
| 5 | ₹109.58600 | ₹547.93 |
| 10 | ₹101.10700 | ₹1,011.07 |
| 50 | ₹83.90460 | ₹4,195.23 |
| 100 | ₹77.40960 | ₹7,740.96 |
| 250 | ₹69.56520 | ₹17,391.30 |
| 500 | ₹64.14552 | ₹32,072.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹50.72176 | ₹76,082.64 |
| 3,000 | ₹47.26860 | ₹1,41,805.80 |