Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V07E75AUTO | |
|---|---|
DigiKey Part Number | V07E75AUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V07E75AUTO |
Description | VARISTOR 120V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 1.2 kA | |
Energy | 6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₹15.95344 | ₹71,790.48 |

