V10H50PL2B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹25.11208
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹29.58190
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹27.23715
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹27.23715
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹27.23715
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V10H50PL2B

DigiKey Part Number
V10H50PL2B-ND
Manufacturer
Manufacturer Product Number
V10H50PL2B
Description
VARISTOR 82V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
73.8 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90.2 V
Current - Surge
3.5 kA
Energy
20J
Number of Circuits
1
Capacitance @ Frequency
1400 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3,600₹25.11208₹90,403.49