
V10X130E | |
|---|---|
DigiKey Part Number | 18-V10X130E-ND |
Manufacturer | |
Manufacturer Product Number | V10X130E |
Description | VARISTOR 205V 4.5KA DISC 12.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 205 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 4.5 kA | |
Energy | 34J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 580 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 12.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹22.17800 | ₹221.78 |
| 25 | ₹19.71800 | ₹492.95 |
| 100 | ₹17.03440 | ₹1,703.44 |
| 250 | ₹15.75960 | ₹3,939.90 |
| 500 | ₹14.98804 | ₹7,494.02 |
| 1,000 | ₹14.35158 | ₹14,351.58 |
| 3,000 | ₹13.56726 | ₹40,701.78 |
| 5,000 | ₹13.27714 | ₹66,385.70 |