Parametric Equivalent



V120RA8 | |
|---|---|
DigiKey Part Number | V120RA8-ND |
Manufacturer | |
Manufacturer Product Number | V120RA8 |
Description | VARISTOR 120V 1.2KA RADIAL BOX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 V 1.2 kA Varistor 1 Circuit Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 102 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 1.2 kA | |
Energy | 6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 300 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹409.09000 | ₹409.09 |
| 10 | ₹311.80000 | ₹3,118.00 |
| 25 | ₹287.31120 | ₹7,182.78 |
| 100 | ₹260.45490 | ₹26,045.49 |
| 250 | ₹247.64364 | ₹61,910.91 |
| 500 | ₹239.92226 | ₹1,19,961.13 |
| 1,000 | ₹233.56698 | ₹2,33,566.98 |
| 3,000 | ₹232.27791 | ₹6,96,833.73 |
