

V14E11P | |
---|---|
DigiKey Part Number | F6217-ND |
Manufacturer | |
Manufacturer Product Number | V14E11P |
Description | VARISTOR 18V 4KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 V 4 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 4 kA | |
Energy | 22J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 12000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹51.47000 | ₹51.47 |
10 | ₹36.73800 | ₹367.38 |
25 | ₹32.94040 | ₹823.51 |
100 | ₹28.76950 | ₹2,876.95 |
250 | ₹26.78172 | ₹6,695.43 |
700 | ₹25.08046 | ₹17,556.32 |
1,400 | ₹24.18355 | ₹33,856.97 |
2,800 | ₹23.44543 | ₹65,647.20 |
5,600 | ₹22.83756 | ₹1,27,890.34 |