


V14E17P | |
|---|---|
DigiKey Part Number | F6212-ND |
Manufacturer | |
Manufacturer Product Number | V14E17P |
Description | VARISTOR 27V 4KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 V 4 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 4 kA | |
Energy | 50J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 8700 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹40.62900 | ₹406.29 |
| 25 | ₹36.49160 | ₹912.29 |
| 100 | ₹31.90690 | ₹3,190.69 |
| 250 | ₹29.71888 | ₹7,429.72 |
| 700 | ₹27.84930 | ₹19,494.51 |
| 1,400 | ₹26.86219 | ₹37,607.07 |
| 2,800 | ₹26.04948 | ₹72,938.54 |
| 5,600 | ₹25.38120 | ₹1,42,134.72 |