Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14E625PL2T | |
|---|---|
DigiKey Part Number | V14E625PL2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14E625PL2T |
Description | VARISTOR 1KV 6KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kV 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 6 kA | |
Energy | 200J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ₹70.33213 | ₹2,25,062.82 |


