V14H460AUTOA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹45.88828
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹38.87223
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹43.22695
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹43.22695
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹38.87223
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹43.22695
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹48.12187
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,827
Unit Price: ₹109.96000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹44.28956
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹44.28956
Datasheet
750 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14H460AUTOA

DigiKey Part Number
18-V14H460AUTOATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
V14H460AUTOA
Description
VARISTOR 750V 6.5KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
6.5 kA
Energy
190J
Number of Circuits
1
Capacitance @ Frequency
220 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
3,200₹45.88828₹1,46,842.50