CH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CH Series

V180CH8T

DigiKey Part Number
F3459TR-ND - Tape & Reel (TR)
F3459CT-ND - Cut Tape (CT)
F3459DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V180CH8T
Description
VARISTOR 180V 250A 2SMD NO LEAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
115 V
Maximum DC Volts
153 V
Varistor Voltage (Min)
162 V
Varistor Voltage (Typ)
180 V
Varistor Voltage (Max)
198 V
Current - Surge
250 A
Energy
4J
Number of Circuits
1
Capacitance @ Frequency
120 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,359
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹111.81000₹111.81
10₹81.02000₹810.20
25₹73.37040₹1,834.26
100₹64.93990₹6,493.99
250₹60.91468₹15,228.67
500₹59.19668₹29,598.34
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹50.84092₹50,840.92
2,000₹49.36118₹98,722.36
3,000₹48.61976₹1,45,859.28
5,000₹48.36330₹2,41,816.50
Manufacturers Standard Package