


V200RA8 | |
|---|---|
DigiKey Part Number | V200RA8-ND |
Manufacturer | |
Manufacturer Product Number | V200RA8 |
Description | VARISTOR 205V 1.2KA RADIAL BOX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 205 V 1.2 kA Varistor 1 Circuit Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 11J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 MHz |
Maximum AC Volts 130 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 175 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Radial, Box |
Varistor Voltage (Typ) 205 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹546.07000 | ₹546.07 |
| 10 | ₹419.52300 | ₹4,195.23 |
| 25 | ₹387.98920 | ₹9,699.73 |
| 100 | ₹353.32400 | ₹35,332.40 |
| 250 | ₹336.80404 | ₹84,201.01 |
| 500 | ₹326.84430 | ₹1,63,422.15 |
| 1,000 | ₹319.40620 | ₹3,19,406.20 |