


V20E150P | |
|---|---|
DigiKey Part Number | F3442-ND |
Manufacturer | |
Manufacturer Product Number | V20E150P |
Description | VARISTOR 240V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | V20E150P Models |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 120J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1600 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹56.37800 | ₹563.78 |
| 25 | ₹50.84240 | ₹1,271.06 |
| 100 | ₹44.72930 | ₹4,472.93 |
| 250 | ₹41.81816 | ₹10,454.54 |
| 500 | ₹40.06438 | ₹20,032.19 |
| 1,000 | ₹38.62001 | ₹38,620.01 |
| 2,500 | ₹37.09399 | ₹92,734.97 |
| 5,000 | ₹36.31924 | ₹1,81,596.20 |
