



V22ZS1P | |
|---|---|
DigiKey Part Number | F4074TR-ND - Tape & Reel (TR) F4074CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V22ZS1P |
Description | VARISTOR 22V 250A DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 250 A | |
Energy | 0.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2375 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹22.27100 | ₹222.71 |
| 25 | ₹19.79280 | ₹494.82 |
| 100 | ₹17.05300 | ₹1,705.30 |
| 250 | ₹15.75588 | ₹3,938.97 |
| 500 | ₹14.96940 | ₹7,484.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹12.89228 | ₹12,892.28 |
| 2,000 | ₹12.41378 | ₹24,827.56 |
| 3,000 | ₹12.17444 | ₹36,523.32 |
| 5,000 | ₹11.90917 | ₹59,545.85 |
| 7,000 | ₹11.75395 | ₹82,277.65 |
| 10,000 | ₹11.60483 | ₹1,16,048.30 |
| 25,000 | ₹11.60166 | ₹2,90,041.50 |