505~RM-8~RM~8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4096-2ARMZ

DigiKey Part Number
505-ADA4096-2ARMZ-ND
Manufacturer
Manufacturer Product Number
ADA4096-2ARMZ
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4096-2ARMZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
786 kHz
-3db Bandwidth
1.52 MHz
Current - Input Bias
3 nA
Voltage - Input Offset
35 µV
Current - Supply
60µA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,127
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹629.17000₹629.17
10₹418.32000₹4,183.20
50₹329.49160₹16,474.58
100₹301.13920₹30,113.92
250₹270.60732₹67,651.83
500₹255.12750₹1,27,563.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.