


V275LT40BP | |
|---|---|
DigiKey Part Number | 18-V275LT40BPTR-ND - Tape & Reel (TR) 18-V275LT40BPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V275LT40BP |
Description | VARISTOR 421V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 421 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 369 V | |
Varistor Voltage (Min) | 389 V | |
Varistor Voltage (Typ) | 421 V | |
Varistor Voltage (Max) | 453 V | |
Current - Surge | 6.5 kA | |
Energy | 140J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹60.85000 | ₹608.50 |
| 25 | ₹54.83080 | ₹1,370.77 |
| 100 | ₹48.14920 | ₹4,814.92 |
| 250 | ₹44.97528 | ₹11,243.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹36.55874 | ₹18,279.37 |
| 1,000 | ₹35.22058 | ₹35,220.58 |
| 1,500 | ₹34.55026 | ₹51,825.39 |
| 2,500 | ₹33.80751 | ₹84,518.78 |
| 3,500 | ₹33.37283 | ₹1,16,804.90 |
| 5,000 | ₹33.01114 | ₹1,65,055.70 |