


V33ZS5P | |
|---|---|
DigiKey Part Number | 18-V33ZS5PTR-ND - Tape & Reel (TR) 18-V33ZS5PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V33ZS5P |
Description | VARISTOR 33V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 1 kA | |
Energy | 6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 9290 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹38.02000 | ₹380.20 |
| 25 | ₹33.99440 | ₹849.86 |
| 100 | ₹29.64250 | ₹2,964.25 |
| 250 | ₹27.55696 | ₹6,889.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹23.66924 | ₹11,834.62 |
| 1,000 | ₹22.73738 | ₹22,737.38 |
| 1,500 | ₹22.27083 | ₹33,406.25 |
| 2,500 | ₹21.75408 | ₹54,385.20 |
| 3,500 | ₹21.45195 | ₹75,081.82 |
| 5,000 | ₹21.16142 | ₹1,05,807.10 |
| 12,500 | ₹20.95522 | ₹2,61,940.25 |