680 V 40 kA Varistor 1 Circuit Bolt Mount Square 34mm, Formed Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 V 40 kA Varistor 1 Circuit Bolt Mount Square 34mm, Formed Tabs
Building Automation – Protect/Sense/Control

V421HG34

DigiKey Part Number
V421HG34-ND
Manufacturer
Manufacturer Product Number
V421HG34
Description
VARISTOR 680V 40KA SQUARE 34MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 V 40 kA Varistor 1 Circuit Bolt Mount Square 34mm, Formed Tabs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
40 kA
Energy
600J
Number of Circuits
1
Capacitance @ Frequency
3000 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Bolt Mount
Package / Case
Square 34mm, Formed Tabs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹971.00000₹971.00
10₹760.95700₹7,609.57
30₹699.64033₹20,989.21
120₹644.91700₹77,390.04
270₹621.49885₹1,67,804.69
510₹606.52757₹3,09,329.06
1,020₹603.43782₹6,15,506.58
Manufacturers Standard Package