L4CC0306QLR005FNR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4CC0306QLR015FNR

DigiKey Part Number
18-L4CC0306QLR015FNRTR-ND - Tape & Reel (TR)
18-L4CC0306QLR015FNRCT-ND - Cut Tape (CT)
18-L4CC0306QLR015FNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4CC0306QLR015FNR
Description
4T L4CC0306 0.33W 50PPM 15 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0603 (1608 Metric), 0306
Supplier Device Package
Ratings
-
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,897
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹62.12000₹62.12
10₹39.93300₹399.33
25₹34.00520₹850.13
50₹30.29580₹1,514.79
100₹27.11890₹2,711.89
250₹23.64744₹5,911.86
500₹21.47330₹10,736.65
1,000₹19.62396₹19,623.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹14.69907₹73,495.35
10,000₹13.73083₹1,37,308.30
15,000₹13.38862₹2,00,829.30
Manufacturers Standard Package