


WSTM1206QLR062FNR | |
|---|---|
DigiKey Part Number | 18-WSTM1206QLR062FNRTR-ND - Tape & Reel (TR) 18-WSTM1206QLR062FNRCT-ND - Cut Tape (CT) 18-WSTM1206QLR062FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTM1206QLR062FNR |
Description | 2T WSTM1206 1W 50PPM 62 MOHM 1.0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹27.30300 | ₹273.03 |
| 25 | ₹23.18480 | ₹579.62 |
| 50 | ₹20.55680 | ₹1,027.84 |
| 100 | ₹18.34830 | ₹1,834.83 |
| 250 | ₹15.90872 | ₹3,977.18 |
| 500 | ₹14.38046 | ₹7,190.23 |
| 1,000 | ₹13.08238 | ₹13,082.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.69489 | ₹48,474.45 |
| 10,000 | ₹9.01491 | ₹90,149.10 |
| 15,000 | ₹8.66568 | ₹1,29,985.20 |
| 25,000 | ₹8.38674 | ₹2,09,668.50 |