250 A 32 V Fuse Board Mount (Cartridge Style Excluded) Bolt Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCAS250.XP

DigiKey Part Number
ZCAS250.XP-ND
Manufacturer
Manufacturer Product Number
ZCAS250.XP
Description
FUSE BRD MT 250A 32VDC 1-PC CA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
250 A 32 V Fuse Board Mount (Cartridge Style Excluded) Bolt Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
2kA
Packaging
Retail Package
Melting I²t
160000.0
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Bolt Mount
Size / Dimension
1.185" L x 1.047" W x 0.634" H (30.10mm x 26.60mm x 16.10mm)
Fuse Type
DC Cold Resistance
0.167 mOhms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 2,510
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹1,890.74000₹1,890.74
5₹1,568.88000₹7,844.40
10₹1,447.45800₹14,474.58
50₹1,199.45300₹59,972.65
100₹1,105.49350₹1,10,549.35
250₹991.68912₹2,47,922.28
500₹989.42658₹4,94,713.29
Manufacturers Standard Package