CR632 PLAIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR632 PLAIN

DigiKey Part Number
L202-ND
Manufacturer
Manufacturer Product Number
CR632 PLAIN
Description
CHASSIS ALUM 6.25"L X 3.5"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Unpainted U Shaped Pieces 6.250" L x 3.500" W (158.75mm x 88.90mm) X 2.125" (53.98mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
6.250" L x 3.500" W (158.75mm x 88.90mm)
Height
2.125" (53.98mm)
Area (L x W)
21.9in² (141cm²)
Design
U Shaped Pieces
Material
Color
Unpainted
Thickness
0.050" (1.27mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,730.43000₹1,730.43
Manufacturers Standard Package