Chassis Metal, Aluminum Unpainted U Shaped Pieces 2.750" L x 2.125" W (69.85mm x 53.98mm) X 2.750" (69.85mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J871 PLAIN

DigiKey Part Number
L112-ND
Manufacturer
Manufacturer Product Number
J871 PLAIN
Description
CHASSIS ALUM 2.75"L X 2.13"W
Customer Reference
Detailed Description
Chassis Metal, Aluminum Unpainted U Shaped Pieces 2.750" L x 2.125" W (69.85mm x 53.98mm) X 2.750" (69.85mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Container Type
Chassis
Size / Dimension
2.750" L x 2.125" W (69.85mm x 53.98mm)
Height
2.750" (69.85mm)
Area (L x W)
5.84in² (37.7cm²)
Design
U Shaped Pieces
Material
Color
Unpainted
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹691.44000₹691.44
Manufacturers Standard Package