
UNC 2 3/4-6-6-BLUE/WHITE | |
---|---|
DigiKey Part Number | L156-ND |
Manufacturer | |
Manufacturer Product Number | UNC 2 3/4-6-6-BLUE/WHITE |
Description | CABINET ALUM BLU/WHT 6"L X 6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Blue, White Slanted Top 6.000" L x 6.000" W (152.40mm x 152.40mm) X 2.750" (69.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 6.000" L x 6.000" W (152.40mm x 152.40mm) | |
Height | 2.750" (69.85mm) | |
Area (L x W) | 36.0in² (232cm²) | |
Design | Slanted Top | |
Material | ||
Color | Blue, White | |
Thickness | 0.090" (2.29mm) | |
Features | Separate Panel or Cover Thickness | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹5,762.78000 | ₹5,762.78 |
5 | ₹4,926.13400 | ₹24,630.67 |
10 | ₹4,604.27500 | ₹46,042.75 |
25 | ₹4,304.99040 | ₹1,07,624.76 |