RAS1-01KS-A1K-U | |
|---|---|
DigiKey Part Number | 2263-RAS1-01KS-A1K-U-ND |
Manufacturer | |
Manufacturer Product Number | RAS1-01KS-A1K-U |
Description | SENSOR FORCE 453.59KGF S-BEAM |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 453.59kgf (1000lbs) |
Datasheet | Datasheet |
Category | Accuracy ±0.02% |
Manufacturer Loadstar Sensors | Compensated Temperature -10°C ~ 40°C |
Series | Voltage - Supply 5V ~ 10V |
Packaging Box | Actuator Type S-Beam |
Part Status Active | Actuator Style/Size Internal Thread, 1/2-20 |
Operating Force 453.59kgf (1000lbs) | Includes Sensor, Analog Interface, Power Supply, Calibration w/Certificate |
Output Analog Voltage (0.5V ~ 4.5V) | Operating Temperature -20°C ~ 60°C |
Sensor Type Load Cell |