Load Cell Force Sensor 453.59kgf (1000lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Load Cell Force Sensor 453.59kgf (1000lbs)
RAS1-USB-Kit
RAS1-Analog-Kit

RAS1-01KS-D1MU-LP-C

DigiKey Part Number
2263-RAS1-01KS-D1MU-LP-C-ND
Manufacturer
Manufacturer Product Number
RAS1-01KS-D1MU-LP-C
Description
SENSOR FORCE 453.59KGF S-BEAM
Customer Reference
Detailed Description
Load Cell Force Sensor 453.59kgf (1000lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accuracy
±0.02%
Manufacturer
Loadstar Sensors
Compensated Temperature
-10°C ~ 40°C
Series
Voltage - Supply
5V ~ 10V
Packaging
Box
Actuator Type
S-Beam
Part Status
Active
Actuator Style/Size
Internal Thread, 1/2-20
Operating Force
453.59kgf (1000lbs)
Includes
Sensor, USB Interface, Software, Calibration w/Certificate
Output
USB
Operating Temperature
-20°C ~ 60°C
Sensor Type
Load Cell
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Loadstar Sensors
A separate ₹14,176.50 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.