Image for 1188267 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1188267

DigiKey Part Number
1000-172-ND
Manufacturer
Manufacturer Product Number
1188267
Description
CATALYST 9 UNPIG 1LB INDIV
Customer Reference
Detailed Description
Thermal Catalyst
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LOCTITE
Series
Packaging
Bulk
Part Status
Obsolete
Type
Catalyst
Size / Dimension
-
Usable Temperature Range
-40°F ~ 266°F (-40°C ~ 130°C)
Color
Black
Thermal Conductivity
-
Features
-
Shelf Life
18 Months
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable