3D Printing Filament White PLA (Polylactide) 0.112" (2.85mm) 6.614 lb (3.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament White PLA (Polylactide) 0.112" (2.85mm) 6.614 lb (3.00 kg)
LulzBot 3D Printers: Commitment to Community
Lulzbot Mini 2 Desktop 3D Printer | Digi-Key Daily

RM-PL0144

DigiKey Part Number
1942-1111-ND
Manufacturer
Manufacturer Product Number
RM-PL0144
Description
FILAMENT WHITE PLA 0.112" 3KG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament White PLA (Polylactide) 0.112" (2.85mm) 6.614 lb (3.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Active
Filament Material
PLA (Polylactide)
Color
White
Filament Diameter
0.112" (2.85mm)
Weight
6.614 lb (3.00 kg)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
205°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,149.34000₹6,149.34
Manufacturers Standard Package