
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filament Material | PLA (Polylactide) | |
Color | Yellow | |
Filament Diameter | 0.112" (2.85mm) | |
Weight | 8.818 lb (4.00 kg) | |
Tensile Strength | 40MPa | |
Flex Strength | 73MPa | |
Density | 1.22g/cm³ | |
Operating Temperature | 190°C ~ 230°C | |
Features | - |
