
RM-PV0013 | |
|---|---|
DigiKey Part Number | 1942-RM-PV0013-ND |
Manufacturer | |
Manufacturer Product Number | RM-PV0013 |
Description | POLYMAKER POLYSMOOTH FILAMENT (1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Black (True Black) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Filament Diameter 0.070" (1.75mm) |
Manufacturer LulzBot | Weight 2.205 lb (1.00 kg) |
Series | Tensile Strength 44.1Mpa |
Packaging Bulk | Flex Strength 76.2Mpa |
Part Status Active | Density 1.1g/cm³ |
Color Black (True Black) | Operating Temperature 190°C ~ 220°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,446.95000 | ₹3,446.95 |