Circular Cable Assembly Unshielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK 50-877/10M

DigiKey Part Number
1794-1157-ND
Manufacturer
Manufacturer Product Number
RK 50-877/10M
Description
CIRC CBL 5POS PLUG TO WIRE 32.8'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Automation
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
7/8"
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
32.8' (10.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Elastomer (TPE)
Color
Yellow
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof; NEMA 6
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹11,920.35000₹11,920.35
10₹10,133.04600₹1,01,330.46
25₹9,499.23160₹2,37,480.79
50₹9,046.42240₹4,52,321.12
100₹8,880.25310₹8,88,025.31
Manufacturers Standard Package