
LCD-A401C39TF | |
|---|---|
DigiKey Part Number | 67-2259-ND |
Manufacturer | |
Manufacturer Product Number | LCD-A401C39TF |
Description | LCD MODULE 4 DIG 4 X 1 TRNSFL |
Customer Reference | |
Detailed Description | Character Display Module 7-Segment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 4.0 | |
Display Format | 4 x 1 | |
Character Format | 7-Segment | |
Display Type | - | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | - | |
Viewing Area | 43.18mm L x 12.70mm W | |
Backlight | - | |
Voltage - Supply | - | |
Dot Size | - | |
Interface | - | |
Operating Temperature | - | |
Text Color | - | |
Background Color | - | |
Base Product Number |