
LCD-A401C52TR | |
|---|---|
DigiKey Part Number | 67-2258-ND |
Manufacturer | |
Manufacturer Product Number | LCD-A401C52TR |
Description | LCD MOD 4 DIG 4 X 1 REFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight Parallel 50.80mm x 30.48mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 4.0 | |
Display Format | 4 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | - | |
Outline L x W x H | 50.80mm x 30.48mm x 2.80mm | |
Viewing Area | 45.72mm L x 17.78mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | Parallel | |
Operating Temperature | -40°C ~ 105°C | |
Text Color | Black | |
Background Color | Gray | |
Base Product Number |