
ODD-AXU-023 | |
|---|---|
DigiKey Part Number | 67-ODD-AXU-023-ND |
Manufacturer | |
Manufacturer Product Number | ODD-AXU-023 |
Description | SENSOR PHOTODIODE 40CDIP |
Customer Reference | |
Detailed Description | Photodiode 500ns 40-CDIP (0.600", 15.24mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 500ns | |
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Dark (Typ) | - | |
Active Area | 10mm² | |
Viewing Angle | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Through Hole | |
Package / Case | 40-CDIP (0.600", 15.24mm) |