



SML-LXR0401SIC5MA | |
|---|---|
DigiKey Part Number | 67-SML-LXR0401SIC5MATR-ND - Tape & Reel (TR) 67-SML-LXR0401SIC5MACT-ND - Cut Tape (CT) 67-SML-LXR0401SIC5MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR0401SIC5MA |
Description | LED RED CLEAR 0402 SMD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 145° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.55mm W | |
Height (Max) | 0.43mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹19.84900 | ₹198.49 |
| 100 | ₹14.03380 | ₹1,403.38 |
| 500 | ₹11.36496 | ₹5,682.48 |
| 1,000 | ₹10.48529 | ₹10,485.29 |
| 2,000 | ₹9.73468 | ₹19,469.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.09635 | ₹36,385.40 |
| 8,000 | ₹8.55413 | ₹68,433.04 |
| 12,000 | ₹8.27593 | ₹99,311.16 |
| 20,000 | ₹7.96149 | ₹1,59,229.80 |
| 28,000 | ₹7.77441 | ₹2,17,683.48 |
| 40,000 | ₹7.59191 | ₹3,03,676.40 |
| 1,00,000 | ₹7.18896 | ₹7,18,896.00 |