
SSB-LX2301SIW | |
|---|---|
DigiKey Part Number | SSB-LX2301SIW-ND |
Manufacturer | |
Manufacturer Product Number | SSB-LX2301SIW |
Description | LED LGT BAR 10X5MM RED 2CHIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red Diffused 2V 10mA Rectangle with Flat Top 10.00mm x 5.00mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 636nm | |
Configuration | Bar - Single, SIP | |
Current | 10mA | |
Millicandela Rating | - | |
Viewing Angle | 160° | |
Lens Type | Diffused | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 10.00mm x 5.00mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹160.28000 | ₹160.28 |
| 50 | ₹93.26060 | ₹4,663.03 |
| 100 | ₹86.39270 | ₹8,639.27 |
| 500 | ₹74.15742 | ₹37,078.71 |
| 1,000 | ₹70.16160 | ₹70,161.60 |
| 2,000 | ₹66.77523 | ₹1,33,550.46 |
| 5,000 | ₹63.08245 | ₹3,15,412.25 |
| 10,000 | ₹60.78383 | ₹6,07,838.30 |