
WG48-1-RMB-N-RD-B | |
|---|---|
DigiKey Part Number | 67-WG48-1-RMB-N-RD-B-ND |
Manufacturer | |
Manufacturer Product Number | WG48-1-RMB-N-RD-B |
Description | SWITCH PUSHBUTTON 1A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO (DM) Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC), 2A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Domed | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.58mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 40,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹738.96000 | ₹738.96 |
| 10 | ₹637.67200 | ₹6,376.72 |
| 25 | ₹601.31080 | ₹15,032.77 |
| 50 | ₹575.14400 | ₹28,757.20 |
| 100 | ₹550.08630 | ₹55,008.63 |
| 300 | ₹512.49193 | ₹1,53,747.58 |
| 500 | ₹495.86508 | ₹2,47,932.54 |
| 1,000 | ₹474.12478 | ₹4,74,124.78 |