
L1CU-3590000000000 | |
---|---|
DigiKey Part Number | 1416-L1CU-3590000000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1CU-3590000000000 |
Description | LED LUXEON WARM WHT 3500K 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON CZ White, Warm 3500K 2.75V 350mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | 86lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 89 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1.225mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.036" (0.92mm) | |
Thermal Resistance of Package | 3.2°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹100.34276 | ₹1,00,342.76 |
2,000 | ₹95.94436 | ₹1,91,888.72 |
3,000 | ₹93.69140 | ₹2,81,074.20 |
5,000 | ₹91.15036 | ₹4,55,751.80 |
7,000 | ₹89.64008 | ₹6,27,480.56 |
10,000 | ₹88.16798 | ₹8,81,679.80 |