
L128-RED1003500000 | |
|---|---|
DigiKey Part Number | 1416-L128-RED1003500000TR-ND - Tape & Reel (TR) 1416-L128-RED1003500000CT-ND - Cut Tape (CT) 1416-L128-RED1003500000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-RED1003500000 |
Description | 2835 RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON 2835 Color Line Red 625nm 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L128-RED1003500000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 79 lm/W | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 20lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹33.92000 | ₹339.20 |
| 100 | ₹24.37750 | ₹2,437.75 |
| 500 | ₹20.09276 | ₹10,046.38 |
| 1,000 | ₹18.68379 | ₹18,683.79 |
| 2,000 | ₹17.48449 | ₹34,968.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹16.46620 | ₹65,864.80 |
| 8,000 | ₹15.60260 | ₹1,24,820.80 |
| 12,000 | ₹15.15981 | ₹1,81,917.72 |
| 20,000 | ₹14.65993 | ₹2,93,198.60 |
| 28,000 | ₹14.36266 | ₹4,02,154.48 |
| 40,000 | ₹14.07283 | ₹5,62,913.20 |








