L2C4-35952S02FH6B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₹198.12034
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₹156.75956
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₹170.62184
Datasheet
Image for L2C4-35952S02FH6B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C4-35952S02FH6B0

DigiKey Part Number
1416-L2C4-35952S02FH6B0-ND
Manufacturer
Manufacturer Product Number
L2C4-35952S02FH6B0
Description
LED COB WARM WHT SQU 3500K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CX Plus CoB - High Density (Below BBL) White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
639lm (Typ)
Current - Test
175mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
35.5V
Lumens/Watt @ Current - Test
103 lm/W
Current - Max
350mA
CRI (Color Rendering Index)
95
Viewing Angle
115°
Features
-
Size / Dimension
13.35mm L x 13.35mm W
Height
1.50mm
Light Emitting Surface (LES)
6.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1,080₹215.87831₹2,33,148.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.