
L150-18705006000S0 | |
---|---|
DigiKey Part Number | 1416-L150-18705006000S0TR-ND - Tape & Reel (TR) 1416-L150-18705006000S0CT-ND - Cut Tape (CT) 1416-L150-18705006000S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L150-18705006000S0 |
Description | BASE L1 PART NUMBER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5050 White, Warm 1800K 6.1V 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 1800K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 598lm (Typ) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1A | |
Viewing Angle | 116° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.204" W (5.00mm x 5.18mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.4°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹111.81000 | ₹111.81 |
10 | ₹78.80100 | ₹788.01 |
100 | ₹58.79030 | ₹5,879.03 |
500 | ₹49.92334 | ₹24,961.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹47.02421 | ₹47,024.21 |
2,000 | ₹44.56567 | ₹89,131.34 |
3,000 | ₹43.30542 | ₹1,29,916.26 |
5,000 | ₹41.88226 | ₹2,09,411.30 |
7,000 | ₹41.03604 | ₹2,87,252.28 |
10,000 | ₹40.21111 | ₹4,02,111.10 |