
L1I0-0850090000000 | |
---|---|
DigiKey Part Number | 1416-1992-2-ND - Tape & Reel (TR) 1416-1992-1-ND - Cut Tape (CT) 1416-1992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1I0-0850090000000 |
Description | LED INFRARED SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.2V 1A 750mW/sr @ 1A (Typ) 90° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | L1I0-0850090000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 750mW/sr @ 1A (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹350.52000 | ₹350.52 |
10 | ₹257.96700 | ₹2,579.67 |
100 | ₹203.30330 | ₹20,330.33 |
500 | ₹179.36128 | ₹89,680.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹171.57080 | ₹1,71,570.80 |
2,000 | ₹164.97964 | ₹3,29,959.28 |
3,000 | ₹161.60560 | ₹4,84,816.80 |
5,000 | ₹157.80137 | ₹7,89,006.85 |