
L1MC-RGB0035000MP0 | |
|---|---|
DigiKey Part Number | 1416-L1MC-RGB0035000MP0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1MC-RGB0035000MP0 |
Description | RED-GREEN-BLUE MODULE |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON 3735 RGB Red, Green, Blue (RGB) 622nm Red, 528nm Green, 472nm Blue 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 50mA Red, 35mA Green, 35mA Blue |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 102° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-SMD, No Lead |
Color | Size / Dimension 0.146" L x 0.138" W (3.70mm x 3.50mm) |
Wavelength 622nm Red, 528nm Green, 472nm Blue | Height - Seated (Max) 0.110" (2.80mm) |
Current - Test 20mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V Red, 2.8V Green, 3V Blue |

