
AEC-SMD-1000UF-25V | |
|---|---|
DigiKey Part Number | 4491-AEC-SMD-1000UF-25VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEC-SMD-1000UF-25V |
Description | CAP ALUM 25V POLAR |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 580 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 20 | ₹49.20200 | ₹984.04 |
| 100 | ₹37.74030 | ₹3,774.03 |
| 1,000 | ₹35.87661 | ₹35,876.61 |
| 3,000 | ₹35.59705 | ₹1,06,791.15 |