
CF1/4W120RJT | |
|---|---|
DigiKey Part Number | 4491-CF1/4W120RJTTB-ND |
Manufacturer | |
Manufacturer Product Number | CF1/4W120RJT |
Description | RES 120 OHM 5% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -500/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹2.28310 | ₹228.31 |
| 300 | ₹1.70220 | ₹510.66 |
| 500 | ₹1.43320 | ₹716.60 |