
SPOE3-1212 | |
---|---|
DigiKey Part Number | 595-SPOE3-1212TR-ND - Tape & Reel (TR) 595-SPOE3-1212CT-ND - Cut Tape (CT) 595-SPOE3-1212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPOE3-1212 |
Description | POE POWER OVER ETHERNET EP7 CORE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 310µH Power over Ethernet (PoE) Pulse Transformer 1:0.7 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SPOE3-1212 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Power over Ethernet (PoE) | |
Inductance | 310µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:0.7 | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹301.72000 | ₹301.72 |
10 | ₹272.52100 | ₹2,725.21 |
25 | ₹261.64120 | ₹6,541.03 |
50 | ₹253.63660 | ₹12,681.83 |
100 | ₹245.83640 | ₹24,583.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | ₹232.24526 | ₹81,285.84 |
700 | ₹225.00027 | ₹1,57,500.19 |
1,050 | ₹220.85273 | ₹2,31,895.37 |
1,750 | ₹215.72238 | ₹3,77,514.16 |
2,450 | ₹212.39829 | ₹5,20,375.81 |
3,500 | ₹208.92616 | ₹7,31,241.56 |