
SGN050M101G16PE50S00R | |
|---|---|
DigiKey Part Number | 4491-SGN050M101G16PE50S00R-ND |
Manufacturer | Suscon |
Manufacturer Product Number | SGN050M101G16PE50S00R |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 387.1 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 553 mA @ 100 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹30.19200 | ₹301.92 |
| 50 | ₹22.83060 | ₹1,141.53 |
| 100 | ₹19.88590 | ₹1,988.59 |
| 200 | ₹18.64185 | ₹3,728.37 |
| 400 | ₹17.39783 | ₹6,959.13 |