Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CHM-27-65-70-36-AB00-F2-5 | |
|---|---|
DigiKey Part Number | CHM-27-65-70-36-AB00-F2-5-ND |
Manufacturer | |
Manufacturer Product Number | CHM-27-65-70-36-AB00-F2-5 |
Description | LED COB CHM27 COOL WHT SQU 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CHM-27 White, Cool Square |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 6500K 5-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 11760lm (Typ) | |
Current - Test | 2.7A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 35V | |
Lumens/Watt @ Current - Test | 124 lm/W | |
Current - Max | 4A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 31.50mm L x 31.50mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 26.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹1,639.19300 | ₹6,55,677.20 |
