
CLM-9-40-80-36-AC00-F2-3 | |
|---|---|
DigiKey Part Number | 1214-1239-ND |
Manufacturer | |
Manufacturer Product Number | CLM-9-40-80-36-AC00-F2-3 |
Description | LED COB CLM-9 NEUT WHT SQU 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-9 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 710lm (Typ) | |
Current - Test | 160mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
Current - Max | 350mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 9.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹307.51000 | ₹307.51 |
| 80 | ₹176.72725 | ₹14,138.18 |
| 160 | ₹165.63813 | ₹26,502.10 |
| 560 | ₹149.68500 | ₹83,823.60 |
| 1,040 | ₹143.39713 | ₹1,49,133.02 |
| 2,000 | ₹137.69536 | ₹2,75,390.72 |
| 5,040 | ₹131.02765 | ₹6,60,379.36 |