Parametric Equivalent

CVM-45-31-95-60-BA40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CVM-45-31-95-60-BA40-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CVM-45-31-95-60-BA40-F5-3 |
Description | STUDIO COBS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CVM-45 Gen 4 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5600K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 32200lm (Typ) | |
Current - Test | 5A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 59V | |
Lumens/Watt @ Current - Test | 109 lm/W | |
Current - Max | 10A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 55.00mm L x 55.00mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 44.80mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | ₹11,750.38178 | ₹5,28,767.18 |
